
Highlights & Details
Ifm PT0517 Electronic absolute pressure sensor
- Precise absolute pressure measurement regardless of the surrounding air pressure
- For use in applications with particularly accurate pressure control
- Robust stainless steel housing with high shock and vibration resistance
- Compact design for use in narrow installation spaces
- Long-term stability thanks to high repeat accuracy and low characteristic deviation
Technical specifications
- Analog output current [mA]: 4...20
- Number of analog outputs: 1
- Number of inputs and outputs: Number of analog outputs: 1
- Compressive strength [psi]: 46
- Characteristic curve deviation: < ± 1.0; (incl. zero point and clamping error, non-linearity, hysteresis)
- Linearity deviation percent range: < ± 0.5 (BFSL) / < ± 1.0 (LS)
- Ambient temperature-1 [°C]: 0...80
- Repeatability Percentage range: < ± 0.1; ( < 10 K for temperature fluctuations)
- Tightening torque [Nm]: 25...35; (recommended torque; depending on lubrication, seal and pressure load)
- Application: For industrial use
- Output signal: Analogue signal
- Operating voltage [V]: 8... 30 DC
- Seal process connection NBR (DIN EN ISO 1179-2)
- Throttle element present: No.
- Print type: Absolute pressure
- Compressive strength [bar]: 3.2
- Compressive strength [kPa]: 320
- Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
- Fluid for pressure transmission: Synthetic oil
- Total number of outputs: 1
- Weight [g]: 118,000
- Short-circuit-proof: Yes
- Storage temperature [°C]: -20...80
- Long-term stability: < ± 0.1; (per year)
- Max. Load Ω: 800; (Ub = 24 V; (Ub - 8 V) / 20 mA)
- Media: Liquid and gaseous media
- Medium temperature [°C]: 0...80
- Measuring range [bar]: 0...1.6
- Measuring range: 0...160
- Measuring range [mbar]: 0...1600
- Measuring range [psi]: 0...23.2
- Min Burst pressure [bar]: 10
- Min Bursting pressure [kPa]: 1000
- Min Burst pressure [psi]: 145
- Min Printing cycles: 10 million
- Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
- MTTF: 815
- Process connection: Threaded connection G 1/4 External thread (DIN EN ISO 1179-2)
- IP 67 protection
- Protection class III
- Step response time analog output [ms]: 4
- Plug connection: Pin layout: 0180 - plug connection: 1 x M12; coding: A.
- Temperature coefficient Zero point: < ± 0.2; (0...80 °C)
- Temperature coefficient range: < ± 0.2; (0...80 °C)
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L)
- Product type
Pressure sensor
- Type
PT0517
- Connector
M12
- Model
Absolute pressure
- Response time
4 ms
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
M12 plug
- Accuracy
0.1 %
- Pressure reading range (min.)
0 kPa
- Pressure reading range (max.)
160 kPa
- Pressure reading range
0 kPa up to 160 kPa
- Min. operating voltage
8 V DC
- Max. operating voltage
30 V DC
- Operating voltage
8 - 30 V DC
- Contact type
Analogue
- Burst load
10 bar
- Hose connection
G1/4 AG
- Min. temperature
0 °C
- Max. temperature
80 °C
- Weight
118.000 g
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319696 ifm Electronic Pressure sensor 1 pc(s) PT0517 0 kPa up to 160 kPa M12 Analogue
User & Safety Instructions
User & Safety Instructions 3319696 ifm Electronic Pressure sensor 1 pc(s) PT0517 0 kPa up to 160 kPa M12 Analogue
Description
Ifm PT0517 Electronic absolute pressure sensor
This text is machine translated.
This text is machine translated.










