
Highlights & Details
Ifm PT2434 Electronic pressure sensor
- Reliable recording of system pressure in industrial applications
- High shock and vibration resistance
- Very good repeat accuracy and low characteristic deviation
- Life expectancy of more than 60 million printing cycles
- Compact and robust stainless steel housing for use in narrow installation spaces
Technical specifications
- Analog output current [mA]: 4...20
- Number of analog outputs: 1
- Number of inputs and outputs: Number of analog outputs: 1
- Compressive strength [psi]: 940
- Characteristic curve deviation: < ± 0.5; (incl. screw-in drift, zero point and clamping error, non-linearity, Hysteresis)
- Linearity deviation percent range: < ± 0.1 (BFSL) / < ± 0.2 (LS)
- Ambient temperature-1 [°C]: -40...90
- Repeatability Percentage range: < ± 0.05; ( < 10 K for temperature fluctuations)
- Tightening torque [Nm]: < 50; (recommended torque; depending on lubrication, seal and pressure load)
- Application: For industrial use
- Output signal: Analogue signal
- Standby delay time [s]: < 0.1
- Operating voltage [V]: 8.5... 36 DC
- Throttle element present: No (retrofit)
- Print: Relative pressure
- Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
- Total number of outputs: 1
- Weight [g]: 58,000
- Hysteresis deviation: < ± 0.2
- Short-circuit-proof: Yes
- Storage temperature [°C]: -40...100
- Long-term stability: < ± 0.1; (per 6 months)
- MAWP for applications in accordance with CRN [psi]: 940
- Max. Burden [Ω]: (Ub – 8.5 V) / 21.5 mA; @8.5V= 0; @12V max. 160; @24V max. 720
- Media: Liquid and gaseous media
- Medium temperature [°C]: -40...90
- Measuring range [psi]: 0...300
- Min Burst pressure [psi]: 8700
- Min Pressure cycles: 60 million; (at 1.2 times rated pressure)
- Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
- MTTF: 784
- Process connection: Threaded connection 1/4" NPT external thread
- PROTECTION CLASS IP 67; IP 69K
- Protection class III
- Step response time analog output [ms]: 1
- Plug connection: Pin layout: 0180 - plug connection: 1 x M12; coding: A.
- Temperature coefficient Zero point and span: < 0.1 (-25...90 °C) / < 0.2 (-40...-25 °C)
- Overload-proof: Yes
- Vacuum resistance [psi]: -14.5
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4542 (stainless steel / 17-4 PH / 630)
- Packaging type
Piece
- Product type
Pressure sensor
- Type
PT2434
- Connector
M12
- Model
Relative pressure
- Response time
1 ms
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Interfaces
M12 plug
- Accuracy
0.5 %
- Pressure reading range (min.)
0 psi
- Pressure reading range (max.)
300 psi
- Pressure reading range
0 psi up to 300 psi
- Min. operating voltage
8.5 V DC
- Max. operating voltage
36 V DC
- Operating voltage
8.5 - 36 V DC
- Contact type
Analogue
- Burst load
8700 psi
- Hose connection
1/4" NPT AG
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Weight
58.000 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319504 ifm Electronic Pressure sensor 1 pc(s) PT2434 0 psi up to 300 psi M12 Analogue Piece
User & Safety Instructions
User & Safety Instructions 3319504 ifm Electronic Pressure sensor 1 pc(s) PT2434 0 psi up to 300 psi M12 Analogue Piece
Description
Ifm PT2434 Electronic pressure sensor
This text is machine translated.
This text is machine translated.










