
Technical specifications
- Packaging type
Piece
- Product type
Pressure sensor
- Type
PT504E
- Connector
M12
- Model
Relative pressure
- Response time
2 ms
- Outputs
Current (analogue)
- Output signal (min.)
4 mA
- Output signal (max.)
20 mA
- Pressure reading range (min.)
0 MPa
- Pressure reading range (max.)
1 MPa
- Pressure reading range
0 MPa up to 1 MPa
- Min. operating voltage
8 V DC
- Max. operating voltage
32 V DC
- Operating voltage
8 - 32 V DC
- Contact type
Analogue
- Burst load
300 bar
- Hose connection
G1/4 AG
- Min. temperature
-40 °C
- Max. temperature
100 °C
- Weight
58.500 g
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319747 ifm Electronic Pressure sensor 1 pc(s) PT504E 0 MPa up to 1 MPa M12 Analogue Piece
User & Safety Instructions
User & Safety Instructions 3319747 ifm Electronic Pressure sensor 1 pc(s) PT504E 0 MPa up to 1 MPa M12 Analogue Piece










