
Technical specifications
- Packaging type
Piece
- Product type
Pressure sensor
- Type
PU8503
- Connector
M12
- Cable length
30 m
- Model
Relative pressure
- Response time
2 ms
- Outputs
Voltage (analogue)
- Output signal (min.)
0.5 V
- Output signal (max.)
4.5 V
- Pressure reading range (min.)
0 MPa
- Pressure reading range (max.)
2.5 MPa
- Pressure reading range
0 MPa up to 2.5 MPa
- Min. operating voltage
8 V DC
- Max. operating voltage
32 V DC
- Operating voltage
8 - 32 V DC
- Contact type
Analogue
- Burst load
600 bar
- Hose connection
G1/4 AG
- Min. temperature
-40 °C
- Max. temperature
100 °C
- Weight
58.500 g
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3319719 ifm Electronic Pressure sensor 1 pc(s) PU8503 0 MPa up to 2.5 MPa M12 Analogue Piece
User & Safety Instructions
User & Safety Instructions 3319719 ifm Electronic Pressure sensor 1 pc(s) PU8503 0 MPa up to 2.5 MPa M12 Analogue Piece










