
Technical specifications
- Product type
Pressure switch
- Type
PK5524
- Connector
M12
- Model
Positive pressure
- Outputs
PNP
- Pressure reading range (min.)
0 psi
- Pressure reading range (max.)
145 psi
- Pressure reading range
0 psi up to 145 psi
- Min. operating voltage
9.6 V DC
- Max. operating voltage
32 V DC
- Operating voltage
9.6 - 32 V DC
- Contact type
1 maker
IP67
- Hose connection
G1/4 AG
M5 IG
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Weight
0.0950 kg
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319972 ifm Electronic Pressure switch 1 pc(s) PK5524 0 psi up to 145 psi M12 1 maker
User & Safety Instructions
User & Safety Instructions 3319972 ifm Electronic Pressure switch 1 pc(s) PK5524 0 psi up to 145 psi M12 1 maker










