
Highlights & Details
Ifm PK6532 Electronic pressure switch
- Simple switching point setting with two optimally readable adjusting rings
- High long-term stability thanks to robust stainless steel measuring cell with high pressure resistance
- Mechanical locking prevents accidental adjustment
- Life expectancy of more than 50 million printing cycles
- For use in hydraulics, pneumatics, air-conditioning and refrigeration technology
Technical specifications
- Number of digital outputs: 2
- Number of inputs and outputs: Number of digital outputs: 2
- Display: Operation: LED, green; switching status: LED, yellow
- Compressive strength [MPa]: 20
- Characteristic curve deviation Percent-end value: < ± 1.5 (BFSL) / < ± 2.5 (LS); (BFSL = Best Fit Straight Line (smallest value setting); LS = limit point setting)
- Measuring range [MPa]: 0...10
- Min Burst pressure [MPa]: 100
- Return point RP [MPa]: 0.3...9.8
- Switching point SP [MPa]: 0.5...10
- Switching point adjustment: Adjustment rings
- Switching point accuracy percent end value: < ± 2.5; (adjustment accuracy)
- Ambient temperature-1 [°C]: -25...80
- Repeatability Percentage end value: < ± 0.5; ( < 10 K for temperature fluctuations)
- Tightening torque [Nm]: 25
- Application: For industrial use
- Short-circuit protection version: Synchronised
- Output function: Earlier
- Output signal: Switching signal
- Operating voltage [V]: 9.6... 32 DC
- Continuous current carrying capacity of the switching output DC [mA]: 500
- Throttle element present: No (retrofit)
- Print: Relative pressure
- Compressive strength [bar]: 200
- Pressure equipment directive: Good engineering practice; suitable for fluid group 2 media; fluid group 1 media on request
- Electrical version: PNP
- Total number of outputs: 2
- Weight [g]: 94,500
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...100
- max. Voltage drop switch output DC [V]: 2
- Media: Liquid and gaseous media
- Medium temperature [°C]: -25...80
- Measuring range [bar]: 0...100
- Min Burst pressure [bar]: 1000
- Min Printing cycles: 50 million
- Min INSULATION RESISTANCE [MΩ]: 100; (500 V DC)
- MTTF: 713
- Process connection: Thread connection G 1/4 External thread: M5
- Return point RP [bar]: 3...98
- Switching frequency DC [Hz]: 100
- Switching point SP [bar]: 5...100
- IP 67 protection
- Protection class III
- Scale available: Yes
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: < 25
- Temperature influence per 10 K: < ± 0.5
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Materials in contact with the Medium: 1.4404 (stainless steel / 316L); FKM
- Product type
Pressure switch
- Type
PK6532
- Connector
M12
- Model
Relative pressure
- Outputs
PNP
- Output signal (max.)
500 mA
- Interfaces
M12 plug
- Accuracy
2.5 %
- Pressure reading range (min.)
0 MPa
- Pressure reading range (max.)
10 MPa
- Pressure reading range
0 MPa up to 10 MPa
- Min. operating voltage
9.6 V DC
- Max. operating voltage
32 V DC
- Operating voltage
9.6 - 32 V DC
- Operating current
25 mA
- Contact type
Antivalent
- Burst load
1000 bar
- Hose connection
G1/4 AG
M5 IG
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Weight
94.500 g
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320336 ifm Electronic Pressure switch 1 pc(s) PK6532 0 MPa up to 10 MPa M12 Antivalent
User & Safety Instructions
User & Safety Instructions 3320336 ifm Electronic Pressure switch 1 pc(s) PK6532 0 MPa up to 10 MPa M12 Antivalent
Description
Ifm PK6532 Electronic pressure switch
This text is machine translated.
This text is machine translated.










