
Number
Total (€ 68.90 / piece)
€ 68.90
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Material: (face) PBT
- Product type
Proximity sensor
- Type
IGS200
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching frequency
300 Hz
- Switching distance (max.)
8 mm
- Outputs
PNP
NPN
- Enclosure material
Brass
- Model
Inductive
- Installation type
shielded
- Size
M18
- Connector
M12 (4-pin)
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP67
- Length
46 mm
- Width
18 mm
- Depth
46 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 46 mm
- Content
1 pc(s)
- Switching frequency
300 Hz
- Type
IGS 200
Documents & Downloads
Datasheet
Datasheet 507189 ifm Electronic Proximity sensor Inductive IGS200 IGS200 M18 shielded PNP, NPN (Ø x L) 18 mm x 46 mm
User & Safety Instructions
User & Safety Instructions 507189 ifm Electronic Proximity sensor Inductive IGS200 IGS200 M18 shielded PNP, NPN (Ø x L) 18 mm x 46 mm










