
Technical specifications
- Packaging type
Piece
- Product type
Reflective light barrier
- Type
OPU203
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Outputs
PNP
- Switching frequency
5000 Hz
- Connector
M8
- Enclosure material
Metal
- Transmitter type
LED red
- Wavelength
660 nm
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Width
50 mm
- Depth
55 mm
- Dim
(W x D) 50 mm x 55 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- Smallest detectable object size (diameter)
0.3 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320530 ifm Electronic Reflective light barrier OPU203 OPU203 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320530 ifm Electronic Reflective light barrier OPU203 OPU203 Switch (light-ON/dark-ON) 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














