
Highlights & Details
Ifm O6P200 reflective photoelectric sensor
- Especially compact design for use in narrow installation spaces
- Very long range, regardless of the color of the object
- Intuitive sensitivity adjustment using potentiometers
- Convenient selection of bright or dark switching via rotary switch
- Very good value for money
Technical specifications
- Dimensions [mm] 35.4 x 13 x 21
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Functional principle opto: Reflection light barrier
- Ambient temperature-1 [°C]: -25...60
- Tightening torque [Nm]: 0.5
- Short-circuit protection version: Synchronised
- Output function: Light-/dark switching (switchable)
- Optics alignment: Lateral look
- Special property: Polfilter
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Electrical version: PNP
- Housing: Square
- Weight [g]: 59,900
- Cable: 2 m, PUR; 3 x 0.25 mm²
- Short-circuit protection: Yes
- Storage temperature [°C]: -40...70
- Type of light: Red light
- Light spot dimensions apply to: At maximum range
- Max. Light spot diameter [mm]: 150
- max. Voltage drop switch output DC [V]: 2.5
- Max. Permissible relative humidity [%]: 50; (70°C)
- MTTF: 895
- Optics material: PMMA
- Polarising filter: Yes
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Range on triple mirror [m]: 0.05...5; (triple mirror Ø 80 E20005)
- Switching frequency DC [Hz]: 1000
- Protection class IP 65; IP 67
- Protection class III
- Power consumption 12; ((24 V)
- Reverse polarity protection: Yes
- Wavelength [nm]: 633
- Product type
Retroreflective light barrier
- Type
O6P200
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
Cable, open end
- Cable length
2 m
- Enclosure material
Acrylonitrile butadiene styrene
- Transmitter type
Red light, polarised
- Light emission
lateral
- Wavelength
633 nm
5 m
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
21 mm
- Width
21 mm
- Height
35.4 mm
- Depth
13 mm
- Dim
(L x W x H) 21 x 21 x 35.4 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318869 ifm Electronic Retroreflective light barrier O6P200 O6P200 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318869 ifm Electronic Retroreflective light barrier O6P200 O6P200 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










