
Highlights & Details
Ifm O6P301 Reflex light barrier
- Rugged stainless steel housing for use in the food industry
- Resistant to high pressure cleaning with aggressive cleaning agents
- High protection class to meet the requirements of harsh industrial ambient
- Very long range, regardless of the color of the object
- Intuitive adjustment of sensitivity and output function
Technical specifications
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Functional principle opto: Reflection light barrier
- Ambient temperature-1 [°C]: -25...80
- Tightening torque [Nm]: 1; (mounting screws)
- Short-circuit protection version: Synchronised
- Output function: Light-/dark switching (switchable)
- Optics alignment: Lateral look
- Special property: Polfilter
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Electrical version: PNP
- Housing: Square
- Weight [g]: 51,700
- Cable: 0.3 m, PVC; 3 x 0.25 mm²
- Short-circuit protection: Yes
- Type of light: Red light
- Light spot dimensions apply to: At maximum range
- Max. Light spot diameter [mm]: 150
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 908
- Optics material: PMMA
- Polarising filter: Yes
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Range on triple mirror [m]: 0.05...5; (triple mirror Ø 80 E20005)
- Switching frequency DC [Hz]: 1000
- PROTECTION CLASS IP 65; IP 67; IP 68; IP 69K
- Protection class III
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Power consumption 12; ((24 V)
- Reverse polarity protection: Yes
- Wavelength [nm]: 633
- Product type
Retroreflective light barrier
- Type
O6P301
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Cable length
0.3 m
- Enclosure material
Plastic
- Transmitter type
Red light, polarised
- Light emission
lateral
- Wavelength
633 nm
5 m
IP65
IP67
IP68
IP69K
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319594 ifm Electronic Retroreflective light barrier O6P301 O6P301 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319594 ifm Electronic Retroreflective light barrier O6P301 O6P301 Switch (light-ON/dark-ON) 1 pc(s)
Description
Ifm O6P301 Reflex light barrier
This text is machine translated.
This text is machine translated.
Hints
For more information on this O6P301, please refer to its datasheet under 'downloadable documents'










