
Highlights & Details
Ifm O8P201 reflective light barrier
- Especially small design for use in narrow installation spaces
- For reliable position recording in feeder and handling technology
- Exact detection of especially small, very flat or strongly reflective components
- Immediate operational readiness thanks to fixed setting
- Very long range
Technical specifications
- Dimensions [mm] 28.1 x 8.1 x 14.4
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Functional principle opto: Reflection light barrier
- Ambient temperature-1 [°C]: -25...60
- Short-circuit protection version: Synchronised
- Output function: Dark switch
- Optics alignment: Lateral look
- Special property: Polfilter
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Electrical version: NPN
- Housing: Square
- Weight [g]: 37,400
- Cable: 2 m, PVC, black, Ø 2.9 mm, 3 x 0.08 mm²
- Short-circuit protection: Yes
- Type of light: Red light
- Light spot dimensions apply to: At maximum sensor width
- Max. Light spot diameter [mm]: 120
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 1067
- Optics material: PMMA
- Polarising filter: Yes
- Test mark (special cases): CCC
- Range/key width adjustable: No.
- Range on triple mirror [m]: 0.02...1.8; (triple mirror Ø 30 E20004)
- Switching frequency DC [Hz]: 1000
- Protection class IP 65; IP 67
- Protection class III
- Power consumption 20; ((24 V)
- Reverse polarity protection: Yes
- Wavelength [nm]: 633
- Product type
Retroreflective light barrier
- Type
O8P201
- Functions
Dark-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Blanking
- Outputs
NPN
- Switching frequency
1000 Hz
- Connector
Cable, open end
- Cable length
2 m
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
633 nm
1.8 m
- Features
LED indicator
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Width
8.1 mm
- Height
28.1 mm
- Depth
14.4 mm
- Dim
(W x H x D) 8.1 x 28.1 x 14.4 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318972 ifm Electronic Retroreflective light barrier O8P201 O8P201 Dark-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3318972 ifm Electronic Retroreflective light barrier O8P201 O8P201 Dark-ON 1 pc(s)
Description
This text is machine translated.
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















