
Technical specifications
- Product type
Retroreflective light barrier
- Type
OJ5126
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 PNP
- Outputs
PNP
- Switching frequency
2000 Hz
- Connector
M8
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
660 nm
2 m
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
35 mm
- Width
24 mm
- Height
24 mm
- Depth
11 mm
- Dim
(L x W x H) 35 x 24 x 24 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319816 ifm Electronic Retroreflective light barrier OJ5126 OJ5126 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319816 ifm Electronic Retroreflective light barrier OJ5126 OJ5126 Switch (light-ON/dark-ON) 1 pc(s)










