
Highlights & Details
Ifm O6H207 Reflex light sensor
- Especially compact design for use in narrow installation spaces
- Intuitive sensitivity adjustment using potentiometers
- Convenient selection of bright or dark switching via rotary switch
- Background suppression especially with noise immunity, even in case of strongly reflecting backgrounds
- Very good value for money
Technical specifications
- Dimensions [mm] 46 x 13 x 21
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green
- Functional principle opto: Reflection light sensor
- Ambient temperature-1 [°C]: -25...60
- Tightening torque [Nm]: 0.5
- Short-circuit protection version: Synchronised
- Output function: Light-/dark switching (switchable)
- Optics alignment: Lateral look
- Special feature: Background suppression
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Electrical version: NPN
- Housing: Square
- Weight [g]: 18,100
- Background suppression available: Yes
- Short-circuit protection: Yes
- Type of light: Red light
- Light spot dimensions apply to: At maximum sensor width
- Max. Light spot diameter [mm]: 8
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 683
- Optics material: PMMA
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Switching frequency DC [Hz]: 1000
- Protection class IP 65; IP 67
- Protection class III
- Plug connection: Pin layout: 0060 - Plug connection: 1 x M8; Coding: A; lock: Brass, coated; Seal: EPDM
- Power consumption 22; ((24 V)
- Scan width [mm]: 2...200; (white paper 200 x 200 )
- Touch width object gray (18% response) [mm]: 4...200
- Touch width object black (6% response) [mm]: 8...200
- Touch width object white (90% response) [mm]: 2...200
- Reverse polarity protection: Yes
- Wavelength [nm]: 633
- Material seal: EPDM
- Product type
Retroreflective photo sensor
- Type
O6H207
- Functions
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
NPN
- Switching frequency
1000 Hz
- Connector
M8
- Light emission
lateral
- Wavelength
633 nm
200 mm
- Features
Incl. background suppression
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
46 mm
- Width
13 mm
- Height
21 mm
- Dim
(L x W x H) 46 x 13 x 21 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319143 ifm Electronic Retroreflective photo sensor O6H207 O6H207 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319143 ifm Electronic Retroreflective photo sensor O6H207 O6H207 Background suppression 1 pc(s)
Description
This text is machine translated.










