
Technical specifications
- Product type
Retroreflective photo sensor
- Type
O6H301
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 change-over
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Cable length
0.3 m
- Enclosure material
Plastic
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
633 nm
- Features
Incl. background suppression
IP65
IP67
IP68
IP69K
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319818 ifm Electronic Retroreflective photo sensor O6H301 O6H301 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319818 ifm Electronic Retroreflective photo sensor O6H301 O6H301 Switch (light-ON/dark-ON) 1 pc(s)










