
Technical specifications
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
O8H218
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
Cable, open end
- Cable length
2 m
- Enclosure material
Stainless steel V4A
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
633 nm
80 mm
- Features
Incl. background suppression
IP65
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
14.4 mm
- Width
8.1 mm
- Height
28.1 mm
- Depth
14.4 mm
- Dim
(L x W x H) 14.4 x 8.1 x 28.1 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319262 ifm Electronic Retroreflective photo sensor O8H218 O8H218 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319262 ifm Electronic Retroreflective photo sensor O8H218 O8H218 Light-ON 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














