
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OF5027
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
320 Hz
- Connector
M12
- Size
M12
- Enclosure material
Brass (Ni-plated)
- Transmitter type
LED IR
- Wavelength
880 nm
400 mm
- Features
LED indicator
IP65
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
85 mm
- (Ø)
12 mm
- Dim
(Ø x L) 12 mm x 85 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320020 ifm Electronic Retroreflective photo sensor OF5027 OF5027 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320020 ifm Electronic Retroreflective photo sensor OF5027 OF5027 Switch (light-ON/dark-ON) 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














