
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OG5119
- Functions
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 PNP
- Outputs
PNP
- Switching frequency
250 Hz
- Connector
M12
- Size
M18 x 1
- Enclosure material
Stainless steel
- Transmitter type
LED red
- Wavelength
660 nm
130 mm
- Features
Incl. background suppression
IP68
IP69K
- Min. temperature
-20 °C
- Max. temperature
80 °C
- Length
70.5 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 70.5 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320055 ifm Electronic Retroreflective photo sensor OG5119 OG5119 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3320055 ifm Electronic Retroreflective photo sensor OG5119 OG5119 Background suppression 1 pc(s)
Description
Hints
What kind of Industrial Light Barriers & Photo Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















