
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OG5124
- Functions
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Size
M18 x 1
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
625 nm
200 mm
- Features
LED indicator
IP68
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
65 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 65 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319988 ifm Electronic Retroreflective photo sensor OG5124 OG5124 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319988 ifm Electronic Retroreflective photo sensor OG5124 OG5124 Background suppression 1 pc(s)










