
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OGH500
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M12
- Size
M18 x 1
- Enclosure material
Stainless steel
- Transmitter type
LED red
- Wavelength
624 nm
300 mm
- Features
Incl. background suppression
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
100 mm
- Depth
72 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 100 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319759 ifm Electronic Retroreflective photo sensor OGH500 OGH500 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319759 ifm Electronic Retroreflective photo sensor OGH500 OGH500 Switch (light-ON/dark-ON) 1 pc(s)










