
Highlights & Details
Ifm OGT200 reflective light sensor
- Robust stainless steel housing for use in harsh industrial environments
- Very high sensor width
- Intuitive sensitivity adjustment using potentiometers
- Extensive range of mounting components for easy and quick mounting
- Very good value for money
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 72
- Display: Switch status 1 x LED, yellow
- Functional principle opto: Reflection light sensor
- Ambient temperature-1 [°C]: -25...60
- Short-circuit protection version: Synchronised
- Output function: Light switching
- Operating voltage [V]: 10...36 DC; ("supply class 2" according to cULus)
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Setting range [mm]: 150...600
- Electrical version: PNP
- Housing: Threaded design
- Weight [g]: 53,600
- Thread name M18 x 1
- Short-circuit protection: Yes
- Type of light: Red light
- Light spot dimensions apply to: At maximum sensor width
- Max. Light spot diameter [mm]: 50
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 428
- Optics material: PMMA
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Switching frequency DC [Hz]: 800
- Protection system: IP 65
- Protection class: II
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: 20
- Scan width [mm]: 2...600; (white paper 200 x 200 90% remission)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Wavelength [nm]: 624
- Product type
Retroreflective photo sensor
- Type
OGT200
- Functions
Light-ON
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
Unblinking
- Outputs
PNP
- Switching frequency
800 Hz
- Connector
M12
- Size
M18 x 1
- Enclosure material
Non-corrosive steel
- Material properties
rust-proof
- Transmitter type
LED red
- Wavelength
624 nm
600 mm
- Features
LED indicator
IP65
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Length
72 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 72 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319032 ifm Electronic Retroreflective photo sensor OGT200 OGT200 Light-ON 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319032 ifm Electronic Retroreflective photo sensor OGT200 OGT200 Light-ON 1 pc(s)
Description
Ifm OGT200 reflective light sensor
This text is machine translated.
This text is machine translated.
Hints
For more information on this OGT200, please refer to its datasheet under 'downloadable documents'










