
Highlights & Details
Ifm OGT500 reflective light sensor
- Robust stainless steel housing for use in harsh industrial environments
- Very high sensor width
- Intuitive sensitivity adjustment by pressing a button
- Extensive range of mounting components for easy and quick mounting
- Very good value for money
Technical specifications
- Dimensions [mm]: M18 x 1 / L = 72
- Display: Switch status 1 x LED, yellow
- Functional principle opto: Reflection light sensor
- Ambient temperature-1 [°C]: -25...80
- Short-circuit protection version: Synchronised
- Output function: Light / dark switching (programmable)
- Operating voltage [V]: 10...36 DC; ("supply class 2" according to cULus)
- Constant current carrying capacity of the switching output DC [mA]: 150; (200 (...60 °C)
- Setting range [mm]: 150...800
- Electrical version: PNP
- Electronic lock: Yes
- Housing: Threaded design
- Weight [g]: 58,400
- Thread name M18 x 1
- Short-circuit protection: Yes
- Type of light: Red light
- Light spot dimensions apply to: At maximum sensor width
- Max. Light spot diameter [mm]: 66
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 473
- Optics material: PMMA
- Test mark (special cases): CCC
- Range/width adjustable: Yes
- Switching frequency DC [Hz]: 2000
- IP 67 protection
- Protection class: II
- Plug connection: Pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Current consumption: 25
- Scan width [mm]: 2...800; (white paper 200 x 200 90% remission)
- Teach function: Yes
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Wavelength [nm]: 624
- Packaging type
Piece
- Product type
Retroreflective photo sensor
- Type
OGT500
- Functions
Switch (light-ON/dark-ON)
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Outputs
PNP
- Switching frequency
2000 Hz
- Connector
M12
- Size
M18 x 1
- Enclosure material
Stainless steel V4A
- Wavelength
624 nm
800 mm
- Features
LED indicator
IP67
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
72 mm
- Depth
72 mm
- (Ø)
18 mm
- Dim
(Ø x L) 18 mm x 72 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319183 ifm Electronic Retroreflective photo sensor OGT500 OGT500 Switch (light-ON/dark-ON) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319183 ifm Electronic Retroreflective photo sensor OGT500 OGT500 Switch (light-ON/dark-ON) 1 pc(s)
Description
This text is machine translated.










