
Technical specifications
- Product type
Retroreflective photo sensor
- Type
OJ5048
- Functions
Background suppression
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Outputs
PNP
- Switching frequency
1000 Hz
- Connector
M8
- Transmitter type
LED red
- Light emission
lateral
- Wavelength
660 nm
400 mm
- Features
Incl. background suppression
IP67
- Min. temperature
-25 °C
- Max. temperature
60 °C
- Width
11 mm
- Height
35 mm
- Depth
24 mm
- Dim
(W x H x D) 11 x 35 x 24 mm
- RoHS-compliant
Yes
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319836 ifm Electronic Retroreflective photo sensor OJ5048 OJ5048 Background suppression 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3319836 ifm Electronic Retroreflective photo sensor OJ5048 OJ5048 Background suppression 1 pc(s)










