Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY001S
Finger protection
LED indicator
24 V DC
83 mA
4 ms
14 mm
M12
LED IR
950 nm
PNP
400 mA
4
160 mm
1 pc(s)
IP65
IP67
213 mm
-10 °C
55 °C
yes
Datasheet 3322017 ifm Electronic Safety light barrier OY001S Protective field height 160 mm 24 V DC
User & Safety Instructions 3322017 ifm Electronic Safety light barrier OY001S Protective field height 160 mm 24 V DC