Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY037S
Hand protection
LED indicator
24 V DC
83 mA
14.5 ms
30 mm
M12
LED IR
950 nm
PNP
400 mA
1060 mm
1 pc(s)
IP65
IP67
1113 mm
-10 °C
55 °C
yes
Datasheet 3322052 ifm Electronic Safety light barrier OY037S Protective field height 1060 mm 24 V DC
User & Safety Instructions 3322052 ifm Electronic Safety light barrier OY037S Protective field height 1060 mm 24 V DC