
Technical specifications
- Product type
Safety light barrier
- Type
OY072S
- Range of uses
PPE
- Features
LED indicator
- Operating voltage
24 V DC
- Max. current consumption
83 mA
- Response time
4.5 ms
- Smallest detectable object size (diameter)
50 mm
- Connector
M12
- Cable length
100 m
- Transmitter type
LED IR
- Wavelength
950 nm
- Outputs
PNP
- Output current
400 mA
- Protective field height
310 mm
- Content
1 pc(s)
IP65
IP67
- Length
363 mm
- Width
28 mm
- Height
30 mm
- Dim
(L x W x H) 363 x 28 x 30 mm
- Min. temperature
-10 °C
- Max. temperature
55 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321862 ifm Electronic Safety light barrier OY072S Protective field height 310 mm 24 V DC
User & Safety Instructions
User & Safety Instructions 3321862 ifm Electronic Safety light barrier OY072S Protective field height 310 mm 24 V DC










