Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY079S
PPE
2x M12 connector
24 V DC
83 mA
10.5 ms
50 mm
M12
100 m
LED IR
950 nm
PNP
400 mA
1360 mm
1 pc(s)
IP65
IP67
1413 mm
-10 °C
55 °C
yes
Datasheet 3322072 ifm Electronic Safety light barrier OY079S Protective field height 1360 mm 24 V DC
User & Safety Instructions 3322072 ifm Electronic Safety light barrier OY079S Protective field height 1360 mm 24 V DC