Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY086S
2x M12 connector
24 V DC
83 mA
7.5 ms
1 PNP
50 mm
M12
LED IR
950 nm
PNP
400 mA
4
910 mm
1 pc(s)
IP65
IP67
963 mm
-10 °C
55 °C
yes
Datasheet 3322092 ifm Electronic Safety light barrier OY086S Protective field height 910 mm 24 V DC
User & Safety Instructions 3322092 ifm Electronic Safety light barrier OY086S Protective field height 910 mm 24 V DC