Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY108S
PPE
LED indicator
24 V DC
83 mA
5.5 ms
90 mm
M12
100 m
LED IR
950 nm
PNP
400 mA
4
1210 mm
1 pc(s)
IP65
IP67
1263 mm
-10 °C
55 °C
yes
Datasheet 3322101 ifm Electronic Safety light barrier OY108S Protective field height 1210 mm 24 V DC
User & Safety Instructions 3322101 ifm Electronic Safety light barrier OY108S Protective field height 1210 mm 24 V DC