Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY109S
PPE
2x M12 connector
24 V DC
83 mA
6 ms
1 PNP
90 mm
M12
LED IR
950 nm
PNP
400 mA
1360 mm
1 pc(s)
IP65
IP67
1413 mm
-10 °C
55 °C
yes
Datasheet 3322117 ifm Electronic Safety light barrier OY109S Protective field height 1360 mm 24 V DC
User & Safety Instructions 3322117 ifm Electronic Safety light barrier OY109S Protective field height 1360 mm 24 V DC