Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY224S
Hand protection
2x M12 connector
24 V DC
83 mA
9 ms
1 PNP
20 mm
M12
LED IR
950 nm
PNP
400 mA
4
610 mm
1 pc(s)
IP65
IP67
663 mm
-10 °C
55 °C
yes
Datasheet 3322127 ifm Electronic Safety light barrier OY224S Protective field height 610 mm 24 V DC
User & Safety Instructions 3322127 ifm Electronic Safety light barrier OY224S Protective field height 610 mm 24 V DC