Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY245S
Hand protection
2x M12 connector
24 V DC
6.5 ms
1 PNP
30 mm
M12
LED IR
950 nm
PNP
400 mA
760 mm
1 pc(s)
IP65
IP67
813 mm
-10 °C
55 °C
yes
Datasheet 3322121 ifm Electronic Safety light barrier OY245S Protective field height 760 mm 24 V DC
User & Safety Instructions 3322121 ifm Electronic Safety light barrier OY245S Protective field height 760 mm 24 V DC