Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY264S
Hand protection
LED indicator
24 V DC
4.5 ms
40 mm
M12
LED IR
950 nm
PNP
400 mA
4
610 mm
1 pc(s)
IP65
IP67
663 mm
-10 °C
55 °C
yes
Datasheet 3322065 ifm Electronic Safety light barrier OY264S Protective field height 610 mm 24 V DC
User & Safety Instructions 3322065 ifm Electronic Safety light barrier OY264S Protective field height 610 mm 24 V DC