Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Safety light barrier
OY282S
PPE
2x M12 connector
24 V DC
83 mA
3 ms
1 PNP
24 V DC
50 mm
M12
LED IR
950 nm
PNP
400 mA
4
310 mm
1 pc(s)
IP65
IP67
363 mm
-10 °C
55 °C
yes
Datasheet 3322006 ifm Electronic Safety light barrier OY282S Protective field height 310 mm 24 V DC
User & Safety Instructions 3322006 ifm Electronic Safety light barrier OY282S Protective field height 310 mm 24 V DC