
Technical specifications
- Product type
Safety light barrier
- Type
OY443S
- Range of uses
Hand protection
- Features
LED indicator
- Operating voltage
24 V DC
- Max. current consumption
250 mA
- Response time
5 ms
- Smallest detectable object size (diameter)
30 mm
- Connector
Cable, open end
- Cable length
15 m
- Transmitter type
LED IR
- Wavelength
950 nm
- Range (min.)
0 m
- Range (max.)
15 m
- Outputs
PNP
- Output current
400 mA
- Safety rating
4
- Protective field height
460 mm
- Total height
74 mm
- Content
1 pc(s)
IP65
IP67
IP69K
- Length
637 mm
- Width
76 mm
- Height
74 mm
- Dim
(L x W x H) 637 x 76 x 74 mm
- Min. temperature
-20 °C
- Max. temperature
55 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322140 ifm Electronic Safety light barrier OY443S Range (max.) 15 m Protective field height 460 mm 24 V DC
User & Safety Instructions
User & Safety Instructions 3322140 ifm Electronic Safety light barrier OY443S Range (max.) 15 m Protective field height 460 mm 24 V DC










