
Technical specifications
- Product type
Safety light barrier
- Type
OY453S
- Range of uses
Hand protection
- Features
LED indicator
- Operating voltage
24 V DC
- Max. current consumption
417 mA
- Response time
11 ms
- Smallest detectable object size (diameter)
30 mm
- Connector
Cable, open end
- Cable length
15 m
- Transmitter type
LED IR
- Wavelength
950 nm
- Outputs
PNP
- Output current
400 mA
- Safety rating
4
- Protective field height
1810 mm
- Content
1 pc(s)
IP65
IP67
IP69K
- Length
1987 mm
- Min. temperature
-20 °C
- Max. temperature
55 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322207 ifm Electronic Safety light barrier OY453S Protective field height 1810 mm 24 V DC
User & Safety Instructions
User & Safety Instructions 3322207 ifm Electronic Safety light barrier OY453S Protective field height 1810 mm 24 V DC










