
Technical specifications
- Product type
Safety sensor
- Type
MN701S
- Min. operating voltage
20.4 V DC
- Max. operating voltage
26.4 V DC
- Operating voltage
20.4 - 26.4 V DC
- Contact type
1 PNP
- Switching distance (max.)
16 mm
- Outputs
PNP
- Model
Magnetic
- Material properties
rust-proof
- Installation type
non-shielded
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65
IP67
- Length
72 mm
- Width
18 mm
- Height
25 mm
- Depth
18 mm
- Dim
(L x W x H) 72 x 18 x 25 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319393 ifm Electronic Safety sensor Magnetic MN701S MN701S non-shielded PNP (L x W x H) 72 x 18 x 25 mm
User & Safety Instructions
User & Safety Instructions 3319393 ifm Electronic Safety sensor Magnetic MN701S MN701S non-shielded PNP (L x W x H) 72 x 18 x 25 mm










