
Highlights & Details
Ifm AC901S safety switch with latch
- Reliable locking of movable protective devices
- For use in safe AS-i systems (Safety at Work)
- With closed-circuit current principle: Unlocking is done by controlling via AS-i
- Latching by spring force
Technical specifications
- Dimensions [mm] 190 x 46 x 44
- Display: Operation: LED, green voltage AS-i; short circuit: LED, red
- Ambient temperature-1 [°C]: -20...55
- As-i Master profile M3; M4
- AS-i Version 2.1
- AS-i certificate: 96101
- B10D 5 x 10E6
- Operating voltage [V]: 22.5... 31.6 DC
- Extended addressing mode: No.
- Weight [g]: 602,000
- Auxiliary voltage locking magnet [V]: 24
- IP 67 protection (mating plug inserted)
- Plug connection: Pin layout: 0001 - connector: M12; coding: A.
- Current consumption: 45
- Locking force [N]: 2500
- Packaging type
Piece
- Product type
Safety switch
- Type
AC901S
- Total height
44 mm
- Min. temperature
-20 °C
- Max. temperature
55 °C
- Content
1 pc(s)
- Connector
M12
- Features
LED indicator
IP67
- Length
190 mm
- Width
46 mm
- Height
44 mm
- Dim
(L x W x H) 190 x 46 x 44 mm
- Min. operating voltage
22.5 V DC
- Max. operating voltage
31.6 V DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3321287 ifm Electronic Safety switch M12 1 pc(s) AC901S (L x W x H) 190 x 46 x 44 mm Total height: 44 mm LED indicator
User & Safety Instructions
User & Safety Instructions 3321287 ifm Electronic Safety switch M12 1 pc(s) AC901S (L x W x H) 190 x 46 x 44 mm Total height: 44 mm LED indicator
Description
Ifm AC901S safety switch with latch
This text is machine translated.
This text is machine translated.





