
Technical specifications
- Product type
Sensor
- Type
KB5004
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
20 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Capacitive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
81 mm
- (Ø)
34 mm
- Dim
(Ø x L) 34 mm x 81 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319743 ifm Electronic Sensor Capacitive KB5004 KB5004 non-shielded PNP (Ø x L) 34 mm x 81 mm
User & Safety Instructions
User & Safety Instructions 3319743 ifm Electronic Sensor Capacitive KB5004 KB5004 non-shielded PNP (Ø x L) 34 mm x 81 mm










