
Highlights & Details
Ifm KF5001 capacitive sensor
- Compact and robust stainless steel housing
- Simply setting the switching distance using potentiometers
- Well visible indication of the switching state
- High noise immunity
- For position detection or level monitoring
Technical specifications
- Dimensions [mm] M12 x 1 / L = 60
- Display: Switch status 1 x LED, yellow
- Ambient temperature-1 [°C]: -25...70
- Output function: Closer
- Operating voltage [V]: 10...36 DC; ("supply class 2" according to cULus)
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Flush mounting type: Flush mounting
- Electrical version: PNP
- Increased immunity: Yes
- Housing: Threaded design
- Weight [g]: 39,300
- Thread name M12 x 1
- Hysteresis: 1...15
- Correction factor (Glass): 0.6
- Correction factor (ceramic): 0.5
- Correction factor (PVC): 0.4
- Correction factor (water): 1
- Short-circuit-proof: Yes
- max. Voltage drop switch output DC [V]: 2.5
- Media: Dry bulk material; liquids
- MTTF: 636
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 4 ± 10 %
- Switching distance [mm]: 1...6
- Switching distance adjustable: Yes
- Switching frequency DC [Hz]: 50
- Switch point drift: -20...20
- Protection system: IP 65
- Protection class III
- Plug connection: Plug - pin layout: 0061 - plug connection: 1 x M12; coding: A.
- Current consumption: < 12
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Factory setting Switching distance [mm]: 4
- Product type
Sensor
- Type
KF5001
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 maker
- Switching distance (max.)
4 mm
- Outputs
PNP
- Enclosure material
Stainless steel V4A
- Model
Capacitive
- Installation type
shielded
- Size
M12
- Connector
M12
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65
- Length
60 mm
- Height
60 mm
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 60 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319419 ifm Electronic Sensor Capacitive KF5001 KF5001 M12 shielded PNP (Ø x H) 12 mm x 60 mm
User & Safety Instructions
User & Safety Instructions 3319419 ifm Electronic Sensor Capacitive KF5001 KF5001 M12 shielded PNP (Ø x H) 12 mm x 60 mm
Description
Ifm KF5001 capacitive sensor
This text is machine translated.
This text is machine translated.










