
Technical specifications
- Product type
Sensor
- Type
KG6001
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
30 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Capacitive
- Installation type
non-shielded
- Size
M18 x 1
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
IP65/IP67/IP69K
- Length
92.5 mm
- Height
92.5 mm
- (Ø)
18 mm
- Dim
(Ø x H) 18 mm x 92.5 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319292 ifm Electronic Sensor Capacitive KG6001 KG6001 M18 x 1 non-shielded PNP (Ø x H) 18 mm x 92.5 mm
User & Safety Instructions
User & Safety Instructions 3319292 ifm Electronic Sensor Capacitive KG6001 KG6001 M18 x 1 non-shielded PNP (Ø x H) 18 mm x 92.5 mm
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











