
Highlights & Details
Ifm KI000A capacitive sensor
- For applications in areas where there is a risk of explosion
- With combined AC/DC output stage
- Simply setting the switching distance using potentiometers
- Two-wire technology
- Output function NO / NC programmable
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 150
- Display: Switch status 1 x LED, yellow
- Level measuring principle: Capacitive
- Ambient temperature-1 [°C]: -20...60
- ATEX Device Identification: II 3D Ex tc IIIC T90°C dc X.
- Output function: NO / NC; (selectable)
- OPERATING VOLTAGE [V]: 30...250 AC / 20...250 DC
- Continuous current carrying capacity of switching output AC [mA]: 100; (150 (...40 °C)
- Constant current carrying capacity of the switching output DC [mA]: 100; (150 (...40 °C)
- Built: Not flush-mounted
- Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting; place the fuse outside the hazardous area.
- Housing: Threaded design
- Weight [g]: 150,000
- Thread name M30 x 1.5
- Hysteresis: 1...15
- Connection / Terminals: Terminals: 0.34...2.5 mm²; cable jacket: Ø 5...9 mm; cable gland: M20 X 1.5
- Correction factor (Glass): 0.4
- Correction factor (ceramic): 0.2
- Correction factor (PVC): 0.2
- Correction factor (water): 1
- Short-circuit-proof: No.
- Short-term current carrying capacity of the switching output [mA]: 1000; (20ms / 0.5Hz)
- Max. RESIDUAL CURRENT [MA]: 2.5 (250 V AC) / 1.7 (110 V AC) / 1.5 (24 V DC)
- max. Voltage drop switch output AC [V]: 10
- max. Voltage drop switch output DC [V]: 8
- Minimum load current [mA]: 5
- MTTF: 305
- Real switching distance Sr [mm]: 15 ± 10 %
- Switching distance [mm]: 15
- Switching distance adjustable: Yes
- Switching frequency AC [Hz]: 10
- Switching frequency DC [Hz]: 10
- Switch point drift: -20...20
- Protection class IP 65; IP 67
- Protection class: II
- Overload-proof: No.
- Polarity reversal protected: Yes
- Factory setting Switching distance [mm]: 15
- Product type
Sensor
- Type
KI000A
- Min. operating voltage
20 V DC
30 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 30 - 250, 250 V DC, V AC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
15 mm
- Enclosure material
PBT
- Model
Capacitive
- Installation type
non-shielded
- Size
M30
- Connector
Clip
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
60 °C
IP65/67
- Length
125 mm
- Height
150 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 150 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3320436 ifm Electronic Sensor Capacitive KI000A KI000A M30 non-shielded (Ø x H) 30 mm x 150 mm
User & Safety Instructions
User & Safety Instructions 3320436 ifm Electronic Sensor Capacitive KI000A KI000A M30 non-shielded (Ø x H) 30 mm x 150 mm
Description
Ifm KI000A capacitive sensor
This text is machine translated.
This text is machine translated.










