
Highlights & Details
Ifm KI0054 Capacitive Sensor
- Simple blank and full adjustment by pressing a button
- For measuring liquids and dry bulk materials
- With combined AC/DC output stage
- Two-wire technology
- Output function NO / NC programmable
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 90
- Display: Switching status: 1 x LED ring, yellow plug translucent luminous
- Level measuring principle: Capacitive
- Ambient temperature-1 [°C]: -25...80
- Output function: NO / NC; (selectable)
- OPERATING VOLTAGE [V]: 30...250 AC / 20...250 DC
- Continuous current carrying capacity of switching output AC [mA]: 100; (150 (...40 °C)
- Constant current carrying capacity of the switching output DC [mA]: 100; (150 (...40 °C)
- Built: Not flush-mounted
- Electronic lock: Yes
- Required fuse: Miniature fuse in accordance with IEC60127-2 Sheet 1; ≤ 2 A; quick-acting
- Frequency AC [Hz]: 47...63
- Housing: Threaded design
- Weight [g]: 109,800
- Thread name M30 x 1.5
- Hysteresis: 1...15
- Correction factor (Glass): 0.3
- Correction factor (ceramic): 0.2
- Correction factor (PVC): 0.1
- Correction factor (water): 1
- Short-circuit-proof: No.
- Short-term current carrying capacity of the switching output [mA]: 1000; (20 ms / 0.5 Hz)
- Max. RESIDUAL CURRENT [MA]: 2.5 (250 V AC) / 1.7 (110 V AC) / 1.5 (24 V DC)
- max. Voltage drop switch output AC [V]: 10
- max. Voltage drop switch output DC [V]: 8
- Media: Dry bulk material; liquids
- Assembly: Detection by non-metallic container wall or by-pass pipes
- MTTF: 321
- Real switching distance Sr [mm]: 20 ± 10 %
- Switching distance [mm]: 5...40; (programming keys)
- Switching distance adjustable: Yes
- Switching frequency AC [Hz]: 10
- Switching frequency DC [Hz]: 10
- Switch point drift: -20...20
- Protection class IP 65; IP 67
- Protection class: II
- Plug connection: Plug - pin layout: 0049 - plug connector: 1 x 1/2"; code: C
- Teach function: Yes
- Overload-proof: No.
- Polarity reversal protected: Yes
- Factory setting Switching distance [mm]: 20
- Product type
Sensor
- Type
KI0054
- Min. operating voltage
20 V DC
30 V AC
- Max. operating voltage
250 V DC
250 V AC
- Operating voltage
20, 30 - 250, 250 V DC, V AC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
40 mm
- Model
Capacitive
- Installation type
non-shielded
- Size
M30
- Connector
1/2" connector
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
90 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 90 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319667 ifm Electronic Sensor Capacitive KI0054 KI0054 M30 non-shielded (Ø x L) 30 mm x 90 mm
User & Safety Instructions
User & Safety Instructions 3319667 ifm Electronic Sensor Capacitive KI0054 KI0054 M30 non-shielded (Ø x L) 30 mm x 90 mm
Description
Ifm KI0054 Capacitive Sensor
This text is machine translated.
This text is machine translated.










