
Highlights & Details
Ifm KI5019 capacitive sensor
- High noise immunity
- Simply setting the switching distance using potentiometers
- Well visible indication of the switching state
- With PVC connection cable
- For position detection or level monitoring
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 81
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...12.1
- Ambient temperature-1 [°C]: -25...70
- Output function: NC
- Operating voltage [V]: 10... 36 DC
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Built: Not flush-mounted
- Electrical version: NPN
- Increased immunity: Yes; (increased immunity to interference (for conducted HF))
- Housing: Threaded design
- Weight [g]: 194,000
- Thread name M30 x 1.5
- Hysteresis: 1...15
- Cable: 2 m, PVC; 3 x 0.5 mm²
- Correction factor (Glass): 0.4
- Correction factor (ceramic): 0.2
- Correction factor (PVC): 0.2
- Correction factor (water): 1
- Short-circuit-proof: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 738
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 15 ± 10 %
- Switching distance [mm]: 15
- Switching distance adjustable: Yes
- Switching frequency DC [Hz]: 40
- Switch point drift: -15...15
- Protection system: IP 65
- Protection class: II
- Power consumption 13; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Factory setting Switching distance [mm]: 15
- Product type
Sensor
- Type
KI5019
- Min. operating voltage
10 V DC
- Max. operating voltage
36 V DC
- Operating voltage
10 - 36 V DC
- Contact type
1 breaker
- Switching distance (max.)
15 mm
- Outputs
NPN
- Model
Capacitive
- Installation type
non-shielded
- Size
M30
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Length
81 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 81 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319625 ifm Electronic Sensor Capacitive KI5019 KI5019 M30 non-shielded NPN (Ø x L) 30 mm x 81 mm
User & Safety Instructions
User & Safety Instructions 3319625 ifm Electronic Sensor Capacitive KI5019 KI5019 M30 non-shielded NPN (Ø x L) 30 mm x 81 mm
Description
Ifm KI5019 capacitive sensor
This text is machine translated.
This text is machine translated.










