
Highlights & Details
Ifm KI5023 capacitive sensor
- High noise immunity
- Simply setting the switching distance using potentiometers
- Well visible indication of the switching state
- With connection space rotating by 90°
- For position detection or level monitoring
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 125
- Display: Switch status 1 x LED, yellow
- Working distance [mm]: 0...12.1
- Ambient temperature-1 [°C]: -25...70
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 10...55 DC; ("supply class 2" according to cULus)
- Continuous current carrying capacity of the switching output DC [mA]: 250
- Built: Not flush-mounted
- Electrical version: PNP
- Increased immunity: Yes; (increased immunity to interference (for conducted HF))
- Housing: Threaded design
- Weight [g]: 135,000
- Thread name M30 x 1.5
- Hysteresis: 1...15
- Connection / Terminals ready for assembly: Terminals: ...2.5 mm²; cable jacket: Ø 7...13 mm; cable gland: M20 X 1.5
- Correction factor (Glass): 0.4
- Correction factor (ceramic): 0.2
- Correction factor (PVC): 0.2
- Correction factor (water): 1
- Short-circuit-proof: Yes
- max. Voltage drop switch output DC [V]: 2.5
- MTTF: 743
- Real switching distance Sr [mm]: 15 ± 10 %
- Switching distance [mm]: 15
- Switching frequency DC [Hz]: 40
- Switch point drift: -15...15
- Protection system: IP 65
- Protection class: II
- Power consumption 14; (24 V)
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
KI5023
- Min. operating voltage
10 V DC
- Max. operating voltage
55 V DC
- Operating voltage
10 - 55 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
15 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Capacitive
- Installation type
non-shielded
- Size
M30
- Connector
Clip
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
70 °C
IP65
- Length
125 mm
- Height
125 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 125 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319617 ifm Electronic Sensor Capacitive KI5023 KI5023 M30 non-shielded PNP (Ø x H) 30 mm x 125 mm
User & Safety Instructions
User & Safety Instructions 3319617 ifm Electronic Sensor Capacitive KI5023 KI5023 M30 non-shielded PNP (Ø x H) 30 mm x 125 mm
Description
Ifm KI5023 capacitive sensor
This text is machine translated.
This text is machine translated.










