
Technical specifications
- Product type
Sensor
- Type
KI5030
- Contact type
1 breaker
- Switching distance (max.)
15 mm
- Outputs
NAMUR
- Model
Capacitive
- Installation type
non-shielded
- Size
M30
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
60 °C
- Length
81 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 81 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319384 ifm Electronic Sensor Capacitive KI5030 KI5030 M30 non-shielded NAMUR (Ø x L) 30 mm x 81 mm
User & Safety Instructions
User & Safety Instructions 3319384 ifm Electronic Sensor Capacitive KI5030 KI5030 M30 non-shielded NAMUR (Ø x L) 30 mm x 81 mm










