
Technical specifications
- Product type
Sensor
- Type
KI530A
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
Antivalent
- Switching distance (max.)
15 mm
- Outputs
PNP
- Enclosure material
PA
- Model
Capacitive
- Installation type
non-shielded
- Size
M30
- Connector
Clip
- Features
LED indicator
- Min. temperature
-20 °C
- Max. temperature
60 °C
IP65/67
- Length
150 mm
- Height
150 mm
- (Ø)
30 mm
- Dim
(Ø x H) 30 mm x 150 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3319893 ifm Electronic Sensor Capacitive KI530A KI530A M30 non-shielded PNP (Ø x H) 30 mm x 150 mm
User & Safety Instructions
User & Safety Instructions 3319893 ifm Electronic Sensor Capacitive KI530A KI530A M30 non-shielded PNP (Ø x H) 30 mm x 150 mm










