
Highlights & Details
Ifm KI6002 capacitive sensor
- Comfortable adjustable switching distance
- With signal display for the perfect switching point
- High protection class to meet the requirements of harsh industrial ambient
- Use in high medium temperature
- For position detection or level monitoring
- Convenient communication and parameterization via IO-Link
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 92
- Display: Switch status: 1 x LED, yellow; operation: 1 x LED, green; adjustment help: 12 x LED, green
- IO-Link Revision: 1.1
- SDCI standard IEC 61131-9
- Transmission type IO-Link: COM2 (38.4 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Output function: NO / NC; (selectable)
- Required master port class: A
- Special feature: Optical adjustment aid
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Built: Not flush-mounted
- Electrical version: PNP
- Housing: Threaded design
- Weight [g]: 279,700
- Thread name M30 x 1.5
- Hysteresis: 1...15
- IO-Link functions (acyclic): Application-specific marking; operating hours counter; NO/NC (parameterizable); PNP/NPN (configurable); switching point setting; hysteresis
- Cable: 10 m, PUR, Ø 4 mm, 3 x 0.34 mm²
- Communication interface: IO-Link
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- Medium temperature [°C]: -25...110
- Min Process cycle time [ms]: 20
- Optical adjustment tool: Yes
- Profile: Smart sensor: Process data variable; device identification
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 25 ± 10 %
- Switching distance [mm]: 0.5...40
- Switching distance adjustable: Yes
- Switching frequency DC [Hz]: 30
- Switch point drift: -10...10
- PROTECTION CLASS IP 65; IP 67; IP 69K
- Protection class III
- SIO mode: Yes
- Current consumption: < 22
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Factory setting Switching distance [mm]: 25
- Product type
Sensor
- Type
KI6002
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
40 mm
- Outputs
PNP
- Model
Capacitive
- Installation type
non-shielded
- Size
M30
- Connector
Cable, open end
- Cable length
10 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
- Length
92 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 92 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3322606 ifm Electronic Sensor Capacitive KI6002 KI6002 M30 non-shielded PNP (Ø x L) 30 mm x 92 mm
User & Safety Instructions
User & Safety Instructions 3322606 ifm Electronic Sensor Capacitive KI6002 KI6002 M30 non-shielded PNP (Ø x L) 30 mm x 92 mm
Description
Ifm KI6002 capacitive sensor
This text is machine translated.
This text is machine translated.










