
Highlights & Details
Ifm KN5121 capacitive sensor
- For use in plastic machines and crystallization systems
- Simple blank and full adjustment by pressing a button
- Level measurement of granules up to 250 °C.
- LED-display for monitoring the mode, switching state and function
- Resistant to electrostatic discharge
Technical specifications
- Dimensions [mm] M30 x 1.5 / L = 116
- Display: Switch status: 2 x LED, yellow; operation: 1 x LED, green; error: 1 x LED, red
- Level measuring principle: Capacitive
- Ambient temperature-1 [°C]: -15...230
- Short-circuit protection version: Synchronised
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 200
- Built: Not flush-mounted
- Electrical version: PNP
- Recommended media: Plastic granules
- Housing: Threaded design
- Weight [g]: 458,500
- Thread name M30 x 1.5
- Cable: HF-Connection cable - Cable: 2 m.
- Short-circuit protection: Yes
- max. Voltage drop function control output [V]: 3.5
- max. Voltage drop switch output DC [V]: 2.5
- Media: Dry bulk material
- MTTF: 347
- Test mark (special cases): CCC
- Switching distance [mm]: Switching distance programmable
- Switching distance adjustable: Yes
- Switching frequency DC [Hz]: 10
- IP 67 protection
- Protection class III
- Plug connection: Plug - pin layout: 0001 - plug connection: 1 x M12; coding: A.
- Power consumption [mA]: 34; (typical: 34 (24 V); maximum: 39 (30 V))
- Load capacity function control output [mA]: 10
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
KN5121
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
1 maker
- Outputs
PNP
- Model
Capacitive
- Installation type
non-shielded
- Size
M30
- Connector
M12
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-15 °C
- Max. temperature
230 °C
- Length
116 mm
- (Ø)
30 mm
- Dim
(Ø x L) 30 mm x 116 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3321347 ifm Electronic Sensor Capacitive KN5121 KN5121 M30 non-shielded PNP (Ø x L) 30 mm x 116 mm
User & Safety Instructions
User & Safety Instructions 3321347 ifm Electronic Sensor Capacitive KN5121 KN5121 M30 non-shielded PNP (Ø x L) 30 mm x 116 mm
Description
Ifm KN5121 capacitive sensor
This text is machine translated.
This text is machine translated.










