
Highlights & Details
Ifm KQ6002 capacitive sensor
- Output function NO / NC programmable
- LED status indicator is highly visible
- Easy mounting using built-in adapters and straps
- For position detection or level monitoring
- Simple parameterization via IO-Link
Technical specifications
- Dimensions [mm] 20 x 14 x 48
- Display: Switch status 1 x LED, yellow
- IO-Link Revision: 1.1
- Level measuring principle: Capacitive
- SDCI STANDARD IEC 61131-9 CDV
- Transmission type IO-Link: COM1 (4.8 kBaud)
- Ambient temperature-1 [°C]: -25...80
- Short-circuit protection version: Synchronised
- Output function: NO / NC; (selectable)
- Operating voltage [V]: 10... 30 DC
- Continuous current carrying capacity of the switching output DC [mA]: 100
- Built: Not flush-mounted
- Electrical version: PNP
- Electronic lock: Yes
- Housing: Square
- Weight [g]: 46,200
- Hysteresis: 1...15
- Cable: 2 m, PVC; 3 x 0.14 mm²
- Communication interface: IO-Link
- Short-circuit protection: Yes
- max. Voltage drop switch output DC [V]: 2.5
- Media: Dry bulk material; liquids
- Min Process cycle time [ms]: 100.8
- Assembly: Detection by non-metallic container wall or by-pass pipes
- MTTF: 725
- Profile Smart sensor
- Analogue process data: 0
- Test mark (special cases): CCC
- Real switching distance Sr [mm]: 12 ± 10 %
- Switching distance [mm]: 12
- Switching frequency DC [Hz]: 10
- Switch point drift: -20...20
- PROTECTION CLASS IP 65; IP 67; IP 69K
- Protection class III
- SIO mode: Yes
- Current consumption: < 17
- Teach function: Yes
- Overload-proof: Yes
- Reverse polarity protection: Yes
- Product type
Sensor
- Type
KQ6002
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
12 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Capacitive
- Installation type
non-shielded
- Connector
Cable, open end
- Cable length
2 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
IP65/67
- Length
14 mm
- Width
20 mm
- Height
48 mm
- Depth
14 mm
- Dim
(L x W x H) 14 x 20 x 48 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318820 ifm Electronic Sensor Capacitive KQ6002 KQ6002 non-shielded PNP (L x W x H) 14 x 20 x 48 mm
User & Safety Instructions
User & Safety Instructions 3318820 ifm Electronic Sensor Capacitive KQ6002 KQ6002 non-shielded PNP (L x W x H) 14 x 20 x 48 mm
Description
Ifm KQ6002 capacitive sensor
This text is machine translated.
This text is machine translated.










