
Technical specifications
- Product type
Sensor
- Type
KQ6004
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 breaker
1 maker
- Switching distance (max.)
12 mm
- Outputs
PNP
- Enclosure material
PBT
- Model
Capacitive
- Installation type
non-shielded
- Connector
M8
- Cable length
0.04 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
80 °C
IP65/67
- Length
14 mm
- Width
20 mm
- Height
48 mm
- Depth
14 mm
- Dim
(L x W x H) 14 x 20 x 48 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3318772 ifm Electronic Sensor Capacitive KQ6004 KQ6004 non-shielded PNP (L x W x H) 14 x 20 x 48 mm
User & Safety Instructions
User & Safety Instructions 3318772 ifm Electronic Sensor Capacitive KQ6004 KQ6004 non-shielded PNP (L x W x H) 14 x 20 x 48 mm










